LL1005-FH18NK
Description: General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Overview of LL1005-FH18NK by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LL1005-FH18NK by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD 10363
  • 1 $0.4050
  • 4,742 $0.1485
  • 10,102 $0.1418
$0.1418 / $0.4050 Buy Now
Quest Components 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD 2771
  • 1 $0.6750
  • 149 $0.3375
  • 594 $0.2700
$0.2700 / $0.6750 Buy Now

CAD Models for LL1005-FH18NK by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL1005-FH18NK by TOKO Inc

LL1005-FH18NK
TOKO Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Package Description
0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Laminated Ceramic
Core Material
CERAMIC
DC Resistance
0.76 Ω
Inductance-Nom (L)
0.018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Current-Max
0.3 A
Self Resonance Frequency
2350 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. LL1005-FH18NK
    TOKO Inc
    General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL1005-FH18NK by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL1005-FH18NK by TOKO Inc

Select Manufacturer
Which Manufacturer of LL1005-FH18NK would you like to use for your alert(s)?
  • Please alert me when LL1005-FH18NK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL1005-FH18NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL1005-FH18NK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL1005-FH18NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL1005-FH18NK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL1005-FH18NK by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: