Part Details for LL1005-FHL12NJ by TOKO Inc
Overview of LL1005-FHL12NJ by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1005-FHL12NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22807 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.012UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 18869 |
|
$0.0720 / $0.1800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.012UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 18245 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
SMC-LL1005-FHL12NJ
|
Sensible Micro Corporation | General Purpose Inductor, 0.012Uh, 5%, 1 Element, Ceramic-Core, Smd, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 16568 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
SMC-LL1005-FHL12NJ
|
Sensible Micro Corporation | 12 Nh,5%,0402,Lf, Ind Chip Multi- Eol RoHS: Compliant Min Qty: 10000 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 220000 |
|
$0.0200 / $0.0215 | RFQ |
Part Details for LL1005-FHL12NJ
LL1005-FHL12NJ CAD Models
LL1005-FHL12NJ Part Data Attributes
|
LL1005-FHL12NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FHL12NJ
TOKO Inc
1 ELEMENT, 0.012uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | LL1005-FHL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Series | LL1005-FHL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |