Part Details for LL1005-FHL2N7S by TOKO Inc
Overview of LL1005-FHL2N7S by TOKO Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1005-FHL2N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9210 |
|
$0.0247 / $0.0760 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.0900 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9550 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9200 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for LL1005-FHL2N7S
LL1005-FHL2N7S CAD Models
LL1005-FHL2N7S Part Data Attributes:
|
LL1005-FHL2N7S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FHL2N7S
TOKO Inc
1 ELEMENT, 0.0027uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | LL1005-FHL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 8100 MHz | |
Series | LL1005-FHL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz |