There are no models available for this part yet.
Overview of LL1005-FHL5N6S by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL1005-FHL5N6S by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15889 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.0056 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 30960 |
|
$0.1695 / $0.5650 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0056 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 7884 |
|
$0.7500 / $2.5000 | Buy Now |
CAD Models for LL1005-FHL5N6S by TOKO Inc
Part Data Attributes for LL1005-FHL5N6S by TOKO Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
0402
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
0402
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.0056 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
LL1005-FHL
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
9
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
5100 MHz
|
Series
|
LL1005-FHL
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|