Part Details for LL1608-F22NK by TOKO Inc
Overview of LL1608-F22NK by TOKO Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-F22NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3550 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 26519 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1420 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2376 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3900 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for LL1608-F22NK
LL1608-F22NK CAD Models
LL1608-F22NK Part Data Attributes
|
LL1608-F22NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-F22NK
TOKO Inc
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LL1608-F22NK
This table gives cross-reference parts and alternative options found for LL1608-F22NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-F22NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C22NK-E | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F22NK vs L-14C22NK-E |
L-14C22NK-T | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F22NK vs L-14C22NK-T |
L-14C22NK-T | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL1608-F22NK vs L-14C22NK-T |
CTLL1608-22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | Central Technologies | LL1608-F22NK vs CTLL1608-22NK |
L-14C22NKT4E | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LL1608-F22NK vs L-14C22NKT4E |
L-14C22NK-E | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL1608-F22NK vs L-14C22NK-E |
L-14C22NKV6E | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL1608-F22NK vs L-14C22NKV6E |