Part Details for LL200 by Marathon Special Products
Overview of LL200 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J3891
|
Newark | Terminal Block Jumper, 2Way, 11.43Mm, Accessory Type:Jumper, For Use With:Double Row Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:11.43Mm, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products LL200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | Conn Jumper 2 POS 11.43mm ST RoHS: Compliant |
1879 In Stock |
|
$0.2824 / $0.4000 | Buy Now |
|
Master Electronics | Conn Jumper 2 POS 11.43mm ST RoHS: Compliant |
1879 In Stock |
|
$0.2824 / $0.4000 | Buy Now |
Part Details for LL200
LL200 CAD Models
LL200 Part Data Attributes:
|
LL200
Marathon Special Products
Buy Now
|
Compare Parts:
LL200
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |