Part Details for LL2012-F10NK by TOKO Inc
Overview of LL2012-F10NK by TOKO Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL2012-F10NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25983 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 23618 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 10603 |
|
$0.1050 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 10183 |
|
$0.1050 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2840 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 160 |
|
$0.2700 / $0.6000 | Buy Now |
Part Details for LL2012-F10NK
LL2012-F10NK CAD Models
LL2012-F10NK Part Data Attributes:
|
LL2012-F10NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL2012-F10NK
TOKO Inc
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LL2012-F10NK
This table gives cross-reference parts and alternative options found for LL2012-F10NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL2012-F10NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCHF0805-10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL2012-F10NK vs LCHF0805-10NK |
L-15C10NK-T | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL2012-F10NK vs L-15C10NK-T |
CTLL2012-10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 | Central Technologies | LL2012-F10NK vs CTLL2012-10NK |
L-15C10NKT4E | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | LL2012-F10NK vs L-15C10NKT4E |
L-15C10NKT4E | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | LL2012-F10NK vs L-15C10NKT4E |
L-15C10NKV6E | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL2012-F10NK vs L-15C10NKV6E |
L-15C10NK-T | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL2012-F10NK vs L-15C10NK-T |
L-15C10NK-E | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL2012-F10NK vs L-15C10NK-E |
L-15C10NK-E | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL2012-F10NK vs L-15C10NK-E |