There are no models available for this part yet.
Overview of LL4006G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LL4006G by Taiwan Semiconductor
Part Data Attributes for LL4006G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PELF-R2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LL4006G
This table gives cross-reference parts and alternative options found for LL4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107SR0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | LL4006G vs HER107SR0G |
1N4006GPHR | Rectifier Diode | Digitron Semiconductors | LL4006G vs 1N4006GPHR |
HER107H03-3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | LL4006G vs HER107H03-3 |
F1T6GA1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | LL4006G vs F1T6GA1G |
FR106SP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | LL4006G vs FR106SP1G |
HER107SR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | LL4006G vs HER107SR0 |
1N4006GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | LL4006G vs 1N4006GPPTIN/LEAD |
F1T6G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | LL4006G vs F1T6G |
HER107H08 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | LL4006G vs HER107H08 |
1N4006G-KR0G | Rectifier Diode, | Taiwan Semiconductor | LL4006G vs 1N4006G-KR0G |
Related Parts for LL4006G
-
DL4006-13-FRectifier Diodes
-
B32926C3106M000Fixed Capacitors
-
3.0SMCJ30CATransient Suppressors
-
STM32F103C6T6AMicrocontrollers
-
CRCW080510K0FKEAFixed Resistors
-
PIC601Switching Regulator or Controllers
-
BFR30LT1GSmall Signal Field-Effect Transistors
-
17063082001Headers and Edge Type Connectors
-
BTS442E2Peripheral Drivers