Part Details for LLBHB2520MKT2R2MG by TAIYO YUDEN
Overview of LLBHB2520MKT2R2MG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLBHB2520MKT2R2MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLBHB2520MKT2R2MGTR-ND
|
DigiKey | FIXED IND 2.2UH 1.25A 159MOHM SM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0860 | Buy Now |
DISTI #
LLBHB2520MKT2R2MG
|
Avnet Americas | Inductor Power Molded Wirewound 2.2uH 20% 1MHz Metal Composite 1.8A 1008 Emboss T/R - Tape and Reel (Alt: LLBHB2520MKT2R2MG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
963-LLBHB2520MKT2R2M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH30% ,T&R RoHS: Compliant | 0 |
|
$0.0730 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0768 / $0.0920 | Buy Now |
DISTI #
LLBHB2520MKT2R2MG
|
Avnet Abacus | Inductor Power Molded Wirewound 2.2uH 20% 1MHz Metal Composite 1.8A 1008 Emboss T/R (Alt: LLBHB2520MKT2R2MG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLBHB2520MKT2R2MG
LLBHB2520MKT2R2MG CAD Models
LLBHB2520MKT2R2MG Part Data Attributes
|
LLBHB2520MKT2R2MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLBHB2520MKT2R2MG
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.159 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LLBHB2520MKT2R2MG
This table gives cross-reference parts and alternative options found for LLBHB2520MKT2R2MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLBHB2520MKT2R2MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSBHB2520MKT2R2MG | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | LLBHB2520MKT2R2MG vs LSBHB2520MKT2R2MG |
MBMK2520H2R2M | General Purpose Inductor, | TAIYO YUDEN | LLBHB2520MKT2R2MG vs MBMK2520H2R2M |