Part Details for LLDB3 by Micro Commercial Components
Overview of LLDB3 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LLDB3
LLDB3 CAD Models
LLDB3 Part Data Attributes
|
LLDB3
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLDB3
Micro Commercial Components
DIAC, 36V V(BO) Max, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Trigger Device Type | DIAC |
Alternate Parts for LLDB3
This table gives cross-reference parts and alternative options found for LLDB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLDB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761AR93 | DIAC, 34V V(BO) Max, SURFACE MOUNT, DO-35, 2 PIN | Teccor | LLDB3 vs HT-5761AR93 |
HT-5761A92RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | LLDB3 vs HT-5761A92RP |
DB3TGRI | DIAC, 34V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | LLDB3 vs DB3TGRI |
HT-5761AR | DIAC, 34V V(BO) Max, DO-35 | Teccor | LLDB3 vs HT-5761AR |
DB3S-1 | DIAC, 34V V(BO) Max, DO-213AA, ROHS COMPLIANT, LL-34, 2 PIN | Rectron Semiconductor | LLDB3 vs DB3S-1 |
HT-5761AR91 | DIAC, 34V V(BO) Max, DO-35 | Teccor | LLDB3 vs HT-5761AR91 |
HT-32B93RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | LLDB3 vs HT-32B93RP |
HT-5761A93RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | LLDB3 vs HT-5761A93RP |
HT-5761AR92 | DIAC, 34V V(BO) Max, DO-35 | Teccor | LLDB3 vs HT-5761AR92 |
HT-32B92RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | LLDB3 vs HT-32B92RP |