LLDND1616KKTR47MM
TAIYO YUDEN
Description: General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0606, CHIP

Overview of LLDND1616KKTR47MM by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LLDND1616KKTR47MM by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LLDND1616KKTR47MMTR-ND
DigiKey FIXED IND 470NH 1.78A 95MOHM SMD Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1532
$0.1532 Buy Now
DISTI # LLDND1616KKTR47MM
Avnet Americas Inductor Power Shielded Wirewound 470nH 20% 1MHz Metal Composite 3.3A 0606 Emboss T/R - Tape and Reel (Alt: LLDND1616KKTR47MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.1719
$0.1719 Buy Now
DISTI # 963-LLDND1616KKTR47M
Mouser Electronics Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 0.47uH20% ,T&R RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.3350
  • 100 $0.2400
  • 1,000 $0.1630
  • 2,500 $0.1530
  • 10,000 $0.1470
  • 25,000 $0.1450
  • 50,000 $0.1420
$0.1420 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks 0
  • 2,500 $0.1264
$0.1264 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.1563
  • 5,000 $0.1516
  • 7,500 $0.1472
  • 10,000 $0.1450
  • 25,000 $0.1411
  • 50,000 $0.1389
  • 100,000 $0.1369
$0.1369 / $0.1563 Buy Now
DISTI # LLDND1616KKTR47MM
Avnet Abacus Inductor Power Shielded Wirewound 470nH 20% 1MHz Metal Composite 3.3A 0606 Emboss T/R (Alt: LLDND1616KKTR47MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LLDND1616KKTR47MM by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LLDND1616KKTR47MM by TAIYO YUDEN

LLDND1616KKTR47MM
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0707
Construction
Rectangular
Core Material
Metal
DC Resistance
0.095 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
1.64 mm
Package Style
SMT
Package Width
1.64 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LLDND1616KKTR47MM
    TAIYO YUDEN
    General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0606, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLDND1616KKTR47MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLDND1616KKTR47MM by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LLDND1616KKTR47MM would you like to use for your alert(s)?
  • Please alert me when LLDND1616KKTR47MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLDND1616KKTR47MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLDND1616KKTR47MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLDND1616KKTR47MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLDND1616KKTR47MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLDND1616KKTR47MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: