LLDND3030MKTR47MM
TAIYO YUDEN
Description: General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP

Overview of LLDND3030MKTR47MM by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LLDND3030MKTR47MM by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LLDND3030MKTR47MMTR-ND
DigiKey FIXED IND 470NH 4.2A 27 MOHM SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2586
$0.2586 Buy Now
DISTI # LLDND3030MKTR47MM
Avnet Americas Inductor Power Shielded Wirewound 470nH 20% 1MHz Metal Composite 6.3A 1212 Emboss T/R - Tape and Reel (Alt: LLDND3030MKTR47MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.2902
$0.2902 Buy Now
DISTI # 963-LLDND3030MKTR47M
Mouser Electronics Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,0.47uH,20% RoHS: Compliant 0
  • 1 $0.5600
  • 10 $0.5260
  • 100 $0.3800
  • 1,000 $0.2590
  • 2,000 $0.2540
  • 10,000 $0.2450
  • 24,000 $0.2400
$0.2400 / $0.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks 0
  • 2,000 $0.2140
$0.2140 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.3565
  • 500 $0.2956
  • 2,000 $0.2638
  • 4,000 $0.2559
  • 6,000 $0.2449
  • 10,000 $0.2412
  • 26,000 $0.2376
  • 50,000 $0.2341
$0.2341 / $0.3565 Buy Now
DISTI # LLDND3030MKTR47MM
Avnet Abacus Inductor Power Shielded Wirewound 470nH 20% 1MHz Metal Composite 6.3A 1212 Emboss T/R (Alt: LLDND3030MKTR47MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LLDND3030MKTR47MM by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LLDND3030MKTR47MM by TAIYO YUDEN

LLDND3030MKTR47MM
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
Construction
Rectangular
Core Material
Metal
DC Resistance
0.027 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
4.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LLDND3030MKTR47MM
    TAIYO YUDEN
    General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP
    VS

Alternate Parts for LLDND3030MKTR47MM

This table gives cross-reference parts and alternative options found for LLDND3030MKTR47MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLDND3030MKTR47MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSDND3030MKTR47MM General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP TAIYO YUDEN LLDND3030MKTR47MM vs LSDND3030MKTR47MM
MDMK3030TR47MMV General Purpose Inductor, TAIYO YUDEN LLDND3030MKTR47MM vs MDMK3030TR47MMV
LMDND3030MKTR47MM General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP TAIYO YUDEN LLDND3030MKTR47MM vs LMDND3030MKTR47MM
MDMK3030TR47MM General Purpose Inductor, TAIYO YUDEN LLDND3030MKTR47MM vs MDMK3030TR47MM
LBDND3030MKTR47MM General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP TAIYO YUDEN LLDND3030MKTR47MM vs LBDND3030MKTR47MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLDND3030MKTR47MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLDND3030MKTR47MM by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LLDND3030MKTR47MM would you like to use for your alert(s)?
  • Please alert me when LLDND3030MKTR47MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLDND3030MKTR47MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLDND3030MKTR47MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLDND3030MKTR47MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLDND3030MKTR47MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLDND3030MKTR47MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: