Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Power Inductor, 1Uh, Unshielded, 12A, Inductance:1µh, Rms Current (Irms):7.7A, Inductor Construction:Unshielded, Saturation Current (Isat):12A, Product Range:Mcoil Lleu Series, Inductor Case/Package:-, Dc Resistance Max:0.0105Ohm Rohs Compliant: Yes |Taiyo Yuden LLEUB4040WKT1R0M
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.5390
|
Buy Now
|
|
|
Newark
|
Power Inductor, 1Uh, Unshielded, 12A, Inductance:1µh, Rms Current (Irms):7.7A, Inductor Construction:Unshielded, Saturation Current (Isat):12A, Product Range:Mcoil Lleu Series, Inductor Case/Package:-, Dc Resistance Max:0.0105Ohm Rohs Compliant: Yes |Taiyo Yuden LLEUB4040WKT1R0M
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.5390
|
Buy Now
|
|
DISTI #
587-LLEUB4040WKT1R0M-ND
|
DigiKey
|
FIXED INDUCTOR 1UH SMD MCOIL
Lead time:
8 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
|
Buy Now
|
|
|
TTI
|
1 UH 20%
Min Qty:
1000
Package Multiple:
1000
Container:
Reel
|
Americas - 0
|
-
1,000
$0.4310
-
2,000
$0.4230
-
3,000
$0.4150
|
$0.4150 / $0.4310
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
TAIYO YUDEN
VS
-