There are no models available for this part yet.
Overview of LLF43H100RF by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LLF43H100RF by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC6870
|
Newark | Float Sw, Nylon, 100Va, Spst, Wire Lead, Operating Pressure Max:-, Sensor Body Material:Nylon (Polyamide), Output Current:1A, Product Range:Llf40 Series Rohs Compliant: Yes |Sensata/cynergy3 LLF43H100RF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5900 / $39.5400 | Buy Now | |
DISTI #
725-1759-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5067 / $37.9800 | Buy Now | |
DISTI #
71191750
|
RS | Int Low level float switch, 100VA, Nylon, 1m PVC 16/0.2, nitrile gasket | Sensata - Cynergy3 LLF43H100RF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $38.4000 | RFQ | |
Onlinecomponents.com | Int Low level float switch, 100VA, Nylon, 1m PVC 16/0.2, nitrile gasket RoHS: Compliant | 0 |
|
$29.5700 / $35.7100 | Buy Now | ||
DISTI #
000000000006096479
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$33.5600 / $38.0200 | Buy Now |