Part Details for LLF76HNP by Cynergy3 Components
Overview of LLF76HNP by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLF76HNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7140
|
Newark | Float Sw, Pps, 100Va, Spst, M12 Conn, Operating Pressure Max:-, Sensor Body Material:Pps (Polypropylene Sulphide), Output Current:1A, Product Range:Llf70 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Sensata/cynergy3 LLF76HNP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$45.6400 / $51.7100 | Buy Now |
DISTI #
725-1801-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 5 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.6880 | Buy Now |
DISTI #
71191792
|
RS | Ext Low level float switch 100VA PPS M12 nitrile gasket | Sensata - Cynergy3 LLF76HNP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$38.2800 / $49.7200 | Buy Now |
|
Onlinecomponents.com | Ext Low level float switch, 100VA, PPS, M12, nitrile gasket RoHS: Compliant | 0 |
|
$38.6500 / $46.6800 | Buy Now |
DISTI #
000000000006096518
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$43.8800 / $49.7200 | Buy Now |