Part Details for LLM3 by Klein Tools Inc
Overview of LLM3 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5673
|
Newark | Hex Key, L-Style Long Arm, 3Mm, 4", Af Size - Metric:3Mm, Af Size - Imperial:-, Hex Key Type:Long Arm, Long Arm Length:101.6Mm, Product Range:- Rohs Compliant: Na |Klein Tools LLM3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
LLM3-ND
|
DigiKey | HEX KEY L-SHAPE 3MM 4.00" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$1.5600 | Buy Now |
DISTI #
247-LLM3
|
Mouser Electronics | Wrenches Long-Arm Hex-Key, 3 mm RoHS: Compliant | 2 |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
71082968
|
RS | Long-Arm Hex-Key, (3 mm) | Klein Tools LLM3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.9900 | Buy Now |