Part Details for LLQMB201616TR18J by TAIYO YUDEN
Overview of LLQMB201616TR18J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQMB201616TR18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQMB201616TR18JTR-ND
|
DigiKey | FIXED IND 180NH 560MA 150MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
LLQMB201616TR18J
|
Avnet Americas | Inductor Molded Wirewound 180nH 5% 25.2MHz Ferrite 560mA 0806 Emboss T/R - Tape and Reel (Alt: LLQMB201616TR18J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LLQMB201616TR18J
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, WOUND FOR SIGNAL LINE, 0806, 0.18uH5%, T&R RoHS: Compliant | 0 |
|
$0.0560 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
Part Details for LLQMB201616TR18J
LLQMB201616TR18J CAD Models
LLQMB201616TR18J Part Data Attributes
|
LLQMB201616TR18J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQMB201616TR18J
TAIYO YUDEN
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for LLQMB201616TR18J
This table gives cross-reference parts and alternative options found for LLQMB201616TR18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQMB201616TR18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQMB201616TR18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LLQMB201616TR18J vs LSQMB201616TR18J |
LMQMB201616TR18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LLQMB201616TR18J vs LMQMB201616TR18J |
L0806BR18JSWST | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | KEMET Corporation | LLQMB201616TR18J vs L0806BR18JSWST |