Part Details for LLRNJ10155GL220MNY by TAIYO YUDEN
Overview of LLRNJ10155GL220MNY by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLRNJ10155GL220MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLRNJ10155GL220MNYTR-ND
|
DigiKey | FIXED IND 22UH 3.12A 45.6MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3992 | Buy Now |
DISTI #
LLRNJ10155GL220MNY
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 3.37A SMD Emboss T/R - Tape and Reel (Alt: LLRNJ10155GL220MNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.4479 | Buy Now |
DISTI #
963-LLRNJ10155GL220M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH 20%, T&R RoHS: Compliant | 0 |
|
$0.3780 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3517 / $0.4271 | Buy Now |
Part Details for LLRNJ10155GL220MNY
LLRNJ10155GL220MNY CAD Models
LLRNJ10155GL220MNY Part Data Attributes
|
LLRNJ10155GL220MNY
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLRNJ10155GL220MNY
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLRNJ10155GL220MNY
This table gives cross-reference parts and alternative options found for LLRNJ10155GL220MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLRNJ10155GL220MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSRNJ10155GL220MNY | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | LLRNJ10155GL220MNY vs LSRNJ10155GL220MNY |