Part Details for LLS2D222MELC by Nichicon Corporation
Results Overview of LLS2D222MELC by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLS2D222MELC Information
LLS2D222MELC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LLS2D222MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6635
|
Newark | Capacitor,2.2Mf,200Vdc,20-% Tol,20+% Tol |Nichicon LLS2D222MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $5.3600 | Buy Now |
DISTI #
72038268
|
RS | Aluminum Electrolytic Capacitor- Snap In Terminal, 200volts, 2200uF, High Rippl | Nichicon LLS2D222MELC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ |
DISTI #
LLS2D222MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 2200uF, 200VDC, Ø35x45mm, ±20% Min Qty: 1 | 264 |
|
$5.4300 / $8.0800 | Buy Now |
DISTI #
LLS2D222MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 200 V 20 SnapIn (Alt: LLS2D222MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2D222MELC
LLS2D222MELC CAD Models
LLS2D222MELC Part Data Attributes
|
LLS2D222MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2D222MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.98 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2D222MELC
This table gives cross-reference parts and alternative options found for LLS2D222MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2D222MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43634B2228M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LLS2D222MELC vs B43634B2228M002 |
B43601A2228M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2D222MELC vs B43601A2228M080 |
LS-222M2D--A3545S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | LLS2D222MELC vs LS-222M2D--A3545S |
B43601A2228M067 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2D222MELC vs B43601A2228M067 |
380LX222M200A452AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | LLS2D222MELC vs 380LX222M200A452AD |
380LX222M200A452D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | LLS2D222MELC vs 380LX222M200A452D |
ECOS2DP222EX | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2D222MELC vs ECOS2DP222EX |
B43601A2228M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | LLS2D222MELC vs B43601A2228M002 |
NRLR222M200V35X45SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | LLS2D222MELC vs NRLR222M200V35X45SF |
B43601A2228M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | LLS2D222MELC vs B43601A2228M087 |