Part Details for LLXBD5050YAL3R3N by TAIYO YUDEN
Overview of LLXBD5050YAL3R3N by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBD5050YAL3R3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBD5050YAL3R3NTR-ND
|
DigiKey | FIXED IND 3.3UH 3.3A 35.1MOHM SM Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1666 | Buy Now |
DISTI #
LLXBD5050YAL3R3N
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 3.8A 2020 Emboss T/R - Tape and Reel (Alt: LLXBD5050YAL3R3N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1533 / $0.1727 | Buy Now |
DISTI #
963-LLXBD5050YAL3R3N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 3.3uH 30%, T&R RoHS: Compliant | 0 |
|
$0.1500 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1085 / $0.1677 | Buy Now |
Part Details for LLXBD5050YAL3R3N
LLXBD5050YAL3R3N CAD Models
LLXBD5050YAL3R3N Part Data Attributes
|
LLXBD5050YAL3R3N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBD5050YAL3R3N
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0351 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LLXBD5050YAL3R3N
This table gives cross-reference parts and alternative options found for LLXBD5050YAL3R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXBD5050YAL3R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD5050YAL3R3N | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | LLXBD5050YAL3R3N vs LSXBD5050YAL3R3N |
NR5040T3R3N | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, ROHS COMPLIANT | TAIYO YUDEN | LLXBD5050YAL3R3N vs NR5040T3R3N |