Part Details for LLXND3030QKT6R8MNG by TAIYO YUDEN
Overview of LLXND3030QKT6R8MNG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXND3030QKT6R8MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXND3030QKT6R8MNGTR-ND
|
DigiKey | FIXED IND 6.8UH 870MA 192MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1133 | Buy Now |
DISTI #
LLXND3030QKT6R8MNG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 870mA 1212 Emboss T/R - Tape and Reel (Alt: LLXND3030QKT6R8MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
963-LLXND3030QKT6R8M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,6.8UH20% ,T&R RoHS: Compliant | 0 |
|
$0.0930 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0953 / $0.1141 | Buy Now |
DISTI #
LLXND3030QKT6R8MNG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 870mA 1212 Emboss T/R - Tape and Reel (Alt: LLXND3030QKT6R8MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
Part Details for LLXND3030QKT6R8MNG
LLXND3030QKT6R8MNG CAD Models
LLXND3030QKT6R8MNG Part Data Attributes:
|
LLXND3030QKT6R8MNG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXND3030QKT6R8MNG
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.88 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLXND3030QKT6R8MNG
This table gives cross-reference parts and alternative options found for LLXND3030QKT6R8MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXND3030QKT6R8MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND3030QKT6R8MNG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LLXND3030QKT6R8MNG vs LSXND3030QKT6R8MNG |