Part Details for LLXND6060WHL150MMG by TAIYO YUDEN
Overview of LLXND6060WHL150MMG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXND6060WHL150MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXND6060WHL150MMGTR-ND
|
DigiKey | FIXED IND 15UH 1.8A 123.5MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1356 | Buy Now |
DISTI #
LLXND6060WHL150MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 1.6A 2424 Emboss T/R - Tape and Reel (Alt: LLXND6060WHL150MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
963-LLXND6060WHL150M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 15uH20%, T&R RoHS: Compliant | 0 |
|
$0.1320 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1140 / $0.1366 | Buy Now |
DISTI #
NRS6028T150MMGJ
|
TTI | Power Inductors - SMD 963-LSXND6060WHL150M RPLCMT PN 6028 15uH 123.5mOhms 1600mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1260 | Buy Now |
DISTI #
LLXND6060WHL150MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 1.6A 2424 Emboss T/R (Alt: LLXND6060WHL150MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLXND6060WHL150MMG
LLXND6060WHL150MMG CAD Models
LLXND6060WHL150MMG Part Data Attributes
|
LLXND6060WHL150MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXND6060WHL150MMG
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |