Part Details for LLXNE2424KKT2R2MN by TAIYO YUDEN
Overview of LLXNE2424KKT2R2MN by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXNE2424KKT2R2MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXNE2424KKT2R2MNTR-ND
|
DigiKey | FIXED IND 2.2UH 970MA 180MOHM SM Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 | Buy Now |
DISTI #
LLXNE2424KKT2R2MN
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Ferrite 1.29A 0909 Emboss T/R - Tape and Reel (Alt: LLXNE2424KKT2R2MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
963-LLXNE2424KKT2R2M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD, 2.2uH 20%, T&R RoHS: Compliant | 0 |
|
$0.0680 / $0.1800 | Order Now |
|
Future Electronics | 2.2 H Shielded Wirewound Inductor 970 mA 150mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0709 | Buy Now |
DISTI #
NRH2410T2R2MN
|
TTI | Power Inductors - SMD 963-LSXNE2424KKT2R2M RPLCMT PN 2410 2.2uH 180mOhms 970mA pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
LLXNE2424KKT2R2MN
|
Avnet Abacus | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Ferrite 1.29A 0909 Emboss T/R (Alt: LLXNE2424KKT2R2MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLXNE2424KKT2R2MN
LLXNE2424KKT2R2MN CAD Models
LLXNE2424KKT2R2MN Part Data Attributes
|
LLXNE2424KKT2R2MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXNE2424KKT2R2MN
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.97 A | |
Self Resonance Frequency | 77 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLXNE2424KKT2R2MN
This table gives cross-reference parts and alternative options found for LLXNE2424KKT2R2MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXNE2424KKT2R2MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXNE2424KKT2R2MN | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0909, CHIP | TAIYO YUDEN | LLXNE2424KKT2R2MN vs LSXNE2424KKT2R2MN |