Part Details for LLXNE2424KKTR68NN by TAIYO YUDEN
Overview of LLXNE2424KKTR68NN by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXNE2424KKTR68NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXNE2424KKTR68NNTR-ND
|
DigiKey | FIXED IND 680NH 1.57A 72MOHM SMD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
DISTI #
LLXNE2424KKTR68NN
|
Avnet Americas | Inductor Power Shielded Wirewound 680nH 30% 100kHz Ferrite 2.2A 0909 Emboss T/R - Tape and Reel (Alt: LLXNE2424KKTR68NN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0753 | Buy Now |
DISTI #
963-LLXNE2424KKTR68N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD, .68uH 30%, T&R RoHS: Compliant | 0 |
|
$0.0580 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0554 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0607 / $0.0718 | Buy Now |
Part Details for LLXNE2424KKTR68NN
LLXNE2424KKTR68NN CAD Models
LLXNE2424KKTR68NN Part Data Attributes
|
LLXNE2424KKTR68NN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXNE2424KKTR68NN
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 30%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.57 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |