Part Details for LLXNH8080YBL1R5NJG by TAIYO YUDEN
Overview of LLXNH8080YBL1R5NJG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXNH8080YBL1R5NJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXNH8080YBL1R5NJGTR-ND
|
DigiKey | FIXED IND 1.5UH 7A 9.1 MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1782 | Buy Now |
DISTI #
LLXNH8080YBL1R5NJG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 10A 3131 Emboss T/R - Tape and Reel (Alt: LLXNH8080YBL1R5NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
963-LLXNH8080YBL1R5N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT ,1.5UH30% ,T&R RoHS: Compliant | 0 |
|
$0.1650 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1592 / $0.1907 | Buy Now |
DISTI #
LLXNH8080YBL1R5NJG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 10A 3131 Emboss T/R - Tape and Reel (Alt: LLXNH8080YBL1R5NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2000 | Buy Now |
Part Details for LLXNH8080YBL1R5NJG
LLXNH8080YBL1R5NJG CAD Models
LLXNH8080YBL1R5NJG Part Data Attributes:
|
LLXNH8080YBL1R5NJG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXNH8080YBL1R5NJG
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 63 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |