Part Details for LLXPD2020KKT1R0N0G by TAIYO YUDEN
Overview of LLXPD2020KKT1R0N0G by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LLXPD2020KKT1R0N0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXPD2020KKT1R0N0GTR-ND
|
DigiKey | FIXED IND 1UH 1.6A 96 MOHM SMD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 | Buy Now |
DISTI #
LLXPD2020KKT1R0N0G
|
Avnet Americas | Inductor Power High Current Shielded Wirewound 1uH 30% 100kHz Ferrite 1.55A 0808 Emboss T/R - Tape and Reel (Alt: LLXPD2020KKT1R0N0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
963-LLXPD2020KKT1R0N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,1.0UH30% ,T&R RoHS: Compliant | 0 |
|
$0.0700 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0738 / $0.0883 | Buy Now |
Part Details for LLXPD2020KKT1R0N0G
LLXPD2020KKT1R0N0G CAD Models
LLXPD2020KKT1R0N0G Part Data Attributes:
|
LLXPD2020KKT1R0N0G
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXPD2020KKT1R0N0G
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |