Part Details for LM NRH3012T R47NN by TAIYO YUDEN
Overview of LM NRH3012T R47NN by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRH3012T R47NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRH3012TR47NN
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 30%, 2.28 A, Shielded, 3.2 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: NRH3012TR47NN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0990 | Buy Now |