Part Details for LM NRS5040T 100MMGJ by TAIYO YUDEN
Overview of LM NRS5040T 100MMGJ by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS5040T 100MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5040T100MMGJ
|
Avnet Americas | Power Inductor (SMD), 10 uH, 2.21 A, Shielded, 2.47 A, SMD - Tape and Reel (Alt: NRS5040T100MMGJ) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
LMXND5050YAL100MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 2.3A 2020 Emboss T/R (Alt: LMXND5050YAL100MMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |