Part Details for LM NRS5040T 330MMGJ by TAIYO YUDEN
Overview of LM NRS5040T 330MMGJ by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS5040T 330MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5040T330MMGJ
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 1.27 A, Shielded, 1.39 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T330MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
LMXND5050YKL330MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 1.3A 2020 Emboss T/R (Alt: LMXND5050YKL330MMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NRS5040T330MMGJ
|
Avnet Asia | Power Inductor (SMD), 33 uH, ? 20%, 1.27 A, Shielded, 1.39 A, 4.9mm x 4.9mm x 4mm (Alt: NRS5040T330MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |