Part Details for LM NRS5040T 470MMGJ by TAIYO YUDEN
Overview of LM NRS5040T 470MMGJ by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS5040T 470MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5040T470MMGJ
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 950 mA, Shielded, 1.15 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T470MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
NRS5040T470MMGJ
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 950 mA, Shielded, 1.15 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T470MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
NRS5040T470MMGJ
|
Avnet Asia | Power Inductor (SMD), 47 uH, ± 20%, 950 mA, Shielded, 1.15 A, 4.9mm x 4.9mm x 4mm (Alt: NRS5040T470MMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0918 / $0.0952 | Buy Now |