Part Details for LM NRS6014T 220MMGG by TAIYO YUDEN
Overview of LM NRS6014T 220MMGG by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS6014T 220MMGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS6014T220MMGG
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.09 A, Shielded, 1.1 A, 6mm x 6mm x 1.4mm - Tape and Reel (Alt: NRS6014T220MMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1594 | Buy Now |