There are no models available for this part yet.
Overview of LM-HH3AS-H21 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LM-HH3AS-H21 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-6992-ND
|
DigiKey | COUNTER LCD 6 CHAR 9-64V PNL MT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
183 In Stock |
|
$129.1380 / $154.4800 | Buy Now | |
DISTI #
70606849
|
RS | LCD Hour Meter, 3 Terminals with Enable | Honeywell LM-HH3AS-H21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 23 |
|
$142.4200 / $158.2500 | Buy Now | |
Onlinecomponents.com | Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Three 1/4 in Blade Terminals (Positive, Negative, Enable), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included RoHS: Compliant |
3 In Stock |
|
$111.2300 / $127.9900 | Buy Now | ||
DISTI #
62186975
|
Verical | LCD Hour Meter 64VDC 4-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 2 |
|
$147.5370 / $166.3870 | Buy Now | |
Master Electronics | Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Three 1/4 in Blade Terminals (Positive, Negative, Enable), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included RoHS: Compliant |
3 In Stock |
|
$111.2300 / $127.9900 | Buy Now |