Part Details for LM1-1R8K by Inductor Supply Inc
Overview of LM1-1R8K by Inductor Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1-1R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LM1-1R8K | 150 |
|
Buy Now |
Part Details for LM1-1R8K
LM1-1R8K CAD Models
LM1-1R8K Part Data Attributes
|
LM1-1R8K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LM1-1R8K
Inductor Supply Inc
General Purpose Inductor, 1.8uH, 10%, 1 Element, Non-specified-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Non-Specified | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.455 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for LM1-1R8K
This table gives cross-reference parts and alternative options found for LM1-1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1-1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20-1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | LM1-1R8K vs AM20-1R8K |
M39010/09A1R8KR | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | LM1-1R8K vs M39010/09A1R8KR |