Part Details for LM1-5-W-A (ALTERNATE: LM1-5-W-A) by Switch Components Inc
Overview of LM1-5-W-A (ALTERNATE: LM1-5-W-A) by Switch Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1-5-W-A (ALTERNATE: LM1-5-W-A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74355808
|
RS | LED Indicator, 5mm, Amber, Screw, 12V | Switch Components LM1-5-W-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |