Part Details for LM103-2.4 by National Semiconductor Corporation
Overview of LM103-2.4 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. | |
LM103H-3.3 | Rochester Electronics LLC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2 | |
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference |
Price & Stock for LM103-2.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 4712 in Stock |
|
RFQ |