There are no models available for this part yet.
Overview of LM1036M by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LM1036M by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.3600 / $6.7200 | Buy Now | ||
Quest Components | TONE/VOLUME/BALANCE CONTROL, 20 Pin, Plastic, SOP | 11 |
|
$4.5000 / $9.0000 | Buy Now |
CAD Models for LM1036M by National Semiconductor Corporation
Part Data Attributes for LM1036M by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Channel Separation
|
75 dB
|
Consumer IC Type
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion
|
0.06%
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Bands
|
2
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for LM1036M
This table gives cross-reference parts and alternative options found for LM1036M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1036M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1036MX | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO20, SOP-20, Audio Control IC | National Semiconductor Corporation | LM1036M vs LM1036MX |
Related Parts for LM1036M
-
ATMEGA325V-8AUMicrocontrollers
-
VIPER26LDTROther Analog ICs
-
VNH7100ASTRPeripheral Drivers
-
VIPER06HSSwitching Regulator or Controllers
-
TPS70950DBVTLinear Regulator ICs
-
LM1036MXAudio Control ICs
-
LM1201MAudio/Video Amplifiers
-
TUSB4041IPAPRQ1Power Management Circuits
-
TUSB4041IPAPROther Interface ICs