Part Details for LM103H-3.3 by Rochester Electronics LLC
Overview of LM103H-3.3 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. | |
LM103H-3.3 | Rochester Electronics LLC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2 | |
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference |
Price & Stock for LM103H-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM103 - Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 219 |
|
$78.8600 / $92.7800 | Buy Now |
Part Details for LM103H-3.3
LM103H-3.3 CAD Models
LM103H-3.3 Part Data Attributes
|
LM103H-3.3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM103H-3.3
Rochester Electronics LLC
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | HERMETIC SEALED, TO-46, METAL, CAN-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |