There are no models available for this part yet.
Overview of LM103H-5.1 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. | |
LM103H-3.3 | Rochester Electronics LLC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2 | |
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference |
Price & Stock for LM103H-5.1 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Reference, Fixed, 5.1V, 2 Pin, Metal, SIP | 19 |
|
$13.0000 / $20.0000 | Buy Now | ||
Quest Components | Voltage Reference, Fixed, 5.1V, 2 Pin, Metal, SIP | 6 |
|
$37.8959 / $39.8904 | Buy Now |
CAD Models for LM103H-5.1 by National Semiconductor Corporation
Part Data Attributes for LM103H-5.1 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
SIP2,.1
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
10%
|