Part Details for LM10520MH/NOPB by National Semiconductor Corporation
Overview of LM10520MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM10520MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM10520MH/NOPB-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.3100 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$3.6900 / $4.3500 | Buy Now |
Part Details for LM10520MH/NOPB
LM10520MH/NOPB CAD Models
LM10520MH/NOPB Part Data Attributes:
|
LM10520MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM10520MH/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 725kHz Switching Freq-Max, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 725 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |