-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1085ISX-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1085ISX-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO263-3, SMD, reel,tape Min Qty: 1 | 1182 |
|
$0.9600 / $1.7200 | Buy Now |
DISTI #
C1S746202746460
|
Chip1Stop | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 173 |
|
$0.7700 / $1.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | 72dB@120Hz 3A Fixed 3.3V Positive electrode 27V TO-263-3 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 654 |
|
$0.8742 / $1.0212 | Buy Now |
|
LCSC | 72dB(120Hz) 3A Fixed 3.3V Positive electrode 27V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 154 |
|
$0.9523 / $1.6096 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK T/R / IC REG LDO 3.3V 3A DDPAK | 12100 |
|
$0.7605 / $0.9823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1085ISX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1085ISX-3.3/NOPB
Texas Instruments
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 27 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM1085ISX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085ISX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1085ISX-3.3 | Texas Instruments | Check for Price | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 | LM1085ISX-3.3/NOPB vs LM1085ISX-3.3 |
LM1085IS-3.3 | Texas Instruments | $0.8776 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM1085ISX-3.3/NOPB vs LM1085IS-3.3 |
LD1085D2T36TR | STMicroelectronics | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | LM1085ISX-3.3/NOPB vs LD1085D2T36TR |
LD1085D2M33TR | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, LEAD FREE, D2PAK/A-3 | LM1085ISX-3.3/NOPB vs LD1085D2M33TR |
LD1085D2M36R | STMicroelectronics | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | LM1085ISX-3.3/NOPB vs LD1085D2M36R |
LD1085D2M33R | STMicroelectronics | $1.2043 | 3 A low drop positive voltage regulator: adjustable and fixed | LM1085ISX-3.3/NOPB vs LD1085D2M33R |