Part Details for LM108AH/883C by Linear Technology
Overview of LM108AH/883C by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM108AH/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | 1 |
|
$170.0000 | Buy Now |
Part Details for LM108AH/883C
LM108AH/883C CAD Models
LM108AH/883C Part Data Attributes
|
LM108AH/883C
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM108AH/883C
Linear Technology
OP-AMP, 1000uV OFFSET-MAX, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM108AH/883C
This table gives cross-reference parts and alternative options found for LM108AH/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108AH/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LM108AH/883C vs LM108AH |
LM108AH-MLS | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM108AH/883C vs LM108AH-MLS |
5962R9863702VGA | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM108AH/883C vs 5962R9863702VGA |
LM108AH | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Harris Semiconductor | LM108AH/883C vs LM108AH |
LM108AH | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | LM108AH/883C vs LM108AH |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM108AH/883C vs LM108AH |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM108AH/883C vs LM108AH |
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM108AH/883C vs LM108AH |
LM108AH | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN-8 | Motorola Mobility LLC | LM108AH/883C vs LM108AH |
LM108AH-MLS | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM108AH/883C vs LM108AH-MLS |