-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6195
|
Newark | Ic, Op Amp, Single, V Ref, 8Dip, No. Of Amplifiers:2 Amplifier, Bandwidth:90Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:1.1V To 45V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM10CN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$3.1700 / $4.1700 | Buy Now |
DISTI #
LM10CN/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1211 In Stock |
|
$1.6729 / $3.4600 | Buy Now |
DISTI #
926-LM10CN/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMP AND VLTG REF RoHS: Compliant | 94 |
|
$1.7300 / $3.4600 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
DISTI #
LM10CN/NOPB
|
TME | IC: operational amplifier, 400kHz, 1.1÷40V, Ch: 2, DIP8, tube Min Qty: 1 | 143 |
|
$2.5900 / $3.6200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 400kHz, 1.1÷40V, Channels: 2, DIP8, tube | 63520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10CN/NOPB
Texas Instruments
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.8171 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 750 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM10CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10CLN | IC OP-AMP, 5000 uV OFFSET-MAX, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM10CN/NOPB vs LM10CLN |
LM10CN | IC OP-AMP, 5000 uV OFFSET-MAX, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM10CN/NOPB vs LM10CN |
LM10CLN/NOPB | IC OP-AMP, 5000 uV OFFSET-MAX, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM10CN/NOPB vs LM10CLN/NOPB |