Part Details for LM110H/883C by National Semiconductor Corporation
Overview of LM110H/883C by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM110H/883 | Rochester Electronics | Replacement for National Semiconductor part number LM110H/883. Buy from authorized manufacturer Rochester Electronics. | |
LM110H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LM110H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 180 |
|
$90.0000 / $120.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 4 |
|
$180.0000 / $200.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 3 |
|
$88.1302 / $92.7686 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 3 |
|
$123.5000 / $130.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$190.0000 / $200.0000 | Buy Now |
Part Details for LM110H/883C
LM110H/883C CAD Models
LM110H/883C Part Data Attributes
|
LM110H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM110H/883C
National Semiconductor Corporation
IC,VOLT FOLLOWER,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM110H/883C
This table gives cross-reference parts and alternative options found for LM110H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM110H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG110T/883C | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | LM110H/883C vs SG110T/883C |
SG210T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | LM110H/883C vs SG210T |
SG110T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | LM110H/883C vs SG110T |
SG310T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | LM110H/883C vs SG310T |
SG302T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | LM110H/883C vs SG302T |
EL2003CH | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | LM110H/883C vs EL2003CH |
EL2003H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | LM110H/883C vs EL2003H/883B |