Part Details for LM110H/883B by National Semiconductor Corporation
Overview of LM110H/883B by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM110H/883 | Rochester Electronics | Replacement for National Semiconductor part number LM110H/883. Buy from authorized manufacturer Rochester Electronics. | |
LM110H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LM110H/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$72.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$92.7686 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$130.0000 | Buy Now |
Part Details for LM110H/883B
LM110H/883B CAD Models
LM110H/883B Part Data Attributes
|
LM110H/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM110H/883B
National Semiconductor Corporation
IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM110H/883B
This table gives cross-reference parts and alternative options found for LM110H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM110H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM110H/883 | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM110H/883B vs LM110H/883 |
LM310H | Buffer Amplifier, 1 Func, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM110H/883B vs LM310H |
LM110H-MLS | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LM110H/883B vs LM110H-MLS |
LM110H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM110H/883B vs LM110H |
5962-8760601GX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Rochester Electronics LLC | LM110H/883B vs 5962-8760601GX |
LM102H | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM110H/883B vs LM102H |
5962-8760601GX | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LM110H/883B vs 5962-8760601GX |
LM102H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM110H/883B vs LM102H |
LM310H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM110H/883B vs LM310H |
5962-8760601GA | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Rochester Electronics LLC | LM110H/883B vs 5962-8760601GA |