Part Details for LM111D/883B by Raytheon Semiconductor
Overview of LM111D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LM111D/883B
LM111D/883B CAD Models
LM111D/883B Part Data Attributes
|
LM111D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM111D/883B
Raytheon Semiconductor
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM111D/883B
This table gives cross-reference parts and alternative options found for LM111D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL111BPA | COMPARATOR, 3000uV OFFSET-MAX, 300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM111D/883B vs JL111BPA |
PM111Z | Comparator, 1 Func, 3000uV Offset-Max, 180ns Response Time, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | LM111D/883B vs PM111Z |
PM111Z | Comparator, 1 Func, 3000uV Offset-Max, 420ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM111D/883B vs PM111Z |
PM111Z | IC COMPARATOR, 3000 uV OFFSET-MAX, 180 ns RESPONSE TIME, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Comparator | Analog Devices Inc | LM111D/883B vs PM111Z |