There are no models available for this part yet.
Overview of LM111J8/883 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111J8/883 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 900 |
|
RFQ |
CAD Models for LM111J8/883 by Linear Technology
Part Data Attributes for LM111J8/883 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
200 ns
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LM111J8/883
This table gives cross-reference parts and alternative options found for LM111J8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111J8 | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | LM111J8/883 vs LM111J8 |
LM111J8 | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, HERMATIC SEALED, CERDIP-8, Comparator | Linear Technology | LM111J8/883 vs LM111J8 |
TTLM111J8 | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8, | Twilight Technology Inc | LM111J8/883 vs TTLM111J8 |
LM111J8/883C | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8 | Linear Technology | LM111J8/883 vs LM111J8/883C |