Part Details for LM111LB by AMD
Overview of LM111LB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111LB
LM111LB CAD Models
LM111LB Part Data Attributes
|
LM111LB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM111LB
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for LM111LB
This table gives cross-reference parts and alternative options found for LM111LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | LM111LB vs LM111L |
LM211N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM111LB vs LM211N |
LM311HB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111LB vs LM311HB |
NJM311M-(TE3) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM111LB vs NJM311M-(TE3) |
5962-9062702GX | Comparator, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | LM111LB vs 5962-9062702GX |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | LM111LB vs M38510/10304BHC |
LM211JG | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM111LB vs LM211JG |
NJM311E(TE1) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, EMP-8 | New Japan Radio Co Ltd | LM111LB vs NJM311E(TE1) |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | LM111LB vs JM38510/10304BHA |
LM311-MWC | Differential Comparator With Strobes 0-WAFERSALE -40 to 85 | Texas Instruments | LM111LB vs LM311-MWC |