Part Details for LM1207N by National Semiconductor Corporation
Overview of LM1207N by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LM1207N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1207N-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41007 In Stock |
|
$2.4200 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 481 |
|
$1.8720 / $4.6800 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 79 |
|
$3.5561 / $5.7666 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 32 |
|
$3.1200 / $4.6800 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 20 |
|
$17.9450 / $21.8250 | Buy Now |
|
Rochester Electronics | Video Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41007 |
|
$2.0800 / $2.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
Buy Now |
Part Details for LM1207N
LM1207N CAD Models
LM1207N Part Data Attributes
|
LM1207N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1207N
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), Bipolar, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | N28B | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 85000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16.9 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Number of Channels | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |