Part Details for LM1295N by Texas Instruments
Overview of LM1295N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM1295N
LM1295N CAD Models
LM1295N Part Data Attributes
|
LM1295N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1295N
Texas Instruments
VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM1295N
This table gives cross-reference parts and alternative options found for LM1295N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1295N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1295N | IC VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Deflection IC | National Semiconductor Corporation | LM1295N vs LM1295N |
TA1317ANG | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | LM1295N vs TA1317ANG |
TEA2128S | HORIZ/VERT DEFLECTION IC, PDIP24, SHRINK, PLASTIC PACKAGE-24 | STMicroelectronics | LM1295N vs TEA2128S |
TA8638N | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | LM1295N vs TA8638N |
TA1317AN | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | LM1295N vs TA1317AN |
TDA8185I | HORIZ/VERT DEFLECTION IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | LM1295N vs TDA8185I |
TA1317N | IC VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | LM1295N vs TA1317N |
NTE1535 | Horiz/Vert Deflection IC, PDIP24, | NTE Electronics Inc | LM1295N vs NTE1535 |