Part Details for LM136-5.0-MW8 by Texas Instruments
Overview of LM136-5.0-MW8 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM136AH-2.5 | Texas Instruments | Voltage Reference Diode 3-TO -40 to 125 | |
LM136H-5.0/NOPB | Texas Instruments | 5.0V Reference Diode 3-TO -55 to 125 | |
LM136AH-2.5/NOPB | Texas Instruments | Voltage Reference Diode 3-TO -40 to 125 |
Price & Stock for LM136-5.0-MW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM136-5.0-MW8-ND
|
DigiKey | IC VREF SHUNT 2% Min Qty: 67 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8546 | Buy Now |
DISTI #
595-LM136-5.0-MW8
|
Mouser Electronics | Voltage References WAFER SALE VERIFY YIELD QTY RoHS: Compliant | 0 |
|
$11.0100 / $14.0500 | Order Now |
Part Details for LM136-5.0-MW8
LM136-5.0-MW8 CAD Models
LM136-5.0-MW8 Part Data Attributes
|
LM136-5.0-MW8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136-5.0-MW8
Texas Instruments
5.0V Reference Diode 0-WAFERSALE -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XUUC-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | YES |
Alternate Parts for LM136-5.0-MW8
This table gives cross-reference parts and alternative options found for LM136-5.0-MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136-5.0-MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM136-5.0MD8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM136-5.0-MW8 vs LM136-5.0MD8 |
LM136-5.0MW8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, UUC8, WAFER | Texas Instruments | LM136-5.0-MW8 vs LM136-5.0MW8 |
LM336B-5.0MWC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, UUC, WAFER | Texas Instruments | LM136-5.0-MW8 vs LM336B-5.0MWC |
LM136-5.0MDS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, UUC, DIE | Texas Instruments | LM136-5.0-MW8 vs LM136-5.0MDS |